450HXC390MEFCSN35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1,194
Unit Price: $101.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $80.83730
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 240
Unit Price: $95.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 66
Unit Price: $89.91000
Datasheet

Upgrade


Chemi-Con
In Stock: 65
Unit Price: $83.51000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $58.18076
Datasheet
Radial Can Snap In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXC390MEFCSN35X45

DigiKey Part Number
450HXC390MEFCSN35X45-ND
Manufacturer
Manufacturer Product Number
450HXC390MEFCSN35X45
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXC390MEFCSN35X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.67 A @ 120 Hz
Ripple Current @ High Frequency
3.738 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$94.33290$9,433.29
Manufacturers Standard Package