35mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETXH451VSN391MA45S

DigiKey Part Number
565-4459-ND
Manufacturer
Manufacturer Product Number
ETXH451VSN391MA45S
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
2.1164 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$83.51000$83.51
10$59.82500$598.25
50$50.05580$2,502.79
200$44.43015$8,886.03
600$41.24180$24,745.08
1,000$40.51554$40,515.54
Manufacturers Standard Package