
420MXK1000MEFCSN35X55 | |
|---|---|
DigiKey Part Number | 1189-3468-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK1000MEFCSN35X55 |
Description | CAP ALUM 1000UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK1000MEFCSN35X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.864 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK1000MEFCSN35X55 | Rubycon | 74 | 1189-4278-ND | $200.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.50000 | $165.50 |
| 10 | $122.85400 | $1,228.54 |
| 50 | $105.29120 | $5,264.56 |
| 100 | $99.76790 | $9,976.79 |
| 500 | $90.29196 | $45,145.98 |

