420MXH390MEFCSN25X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $41.53335
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: $94.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $46.01245
Datasheet

Parametric Equivalent


Rubycon
In Stock: 401
Unit Price: $101.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $62.94670
Datasheet

Direct


Chemi-Con
In Stock: 198
Unit Price: $166.24000
Datasheet

Upgrade


Chemi-Con
In Stock: 144
Unit Price: $166.57000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $74.05342
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $49.17152
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $150.70000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 200
Unit Price: $165.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 270
Unit Price: $128.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $86.16000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $66.89868
Datasheet
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH390MEFCSN25X50

DigiKey Part Number
420MXH390MEFCSN25X50-ND
Manufacturer
Manufacturer Product Number
420MXH390MEFCSN25X50
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH390MEFCSN25X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.93 A @ 120 Hz
Ripple Current @ High Frequency
2.702 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$53.76205$10,752.41
Manufacturers Standard Package