390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMZ451VSN391MQ45S

DigiKey Part Number
565-4804-ND
Manufacturer
Manufacturer Product Number
EKMZ451VSN391MQ45S
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMZ451VSN391MQ45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Ripple Current @ High Frequency
2.388 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$128.01000$128.01
10$93.88100$938.81
50$79.79620$3,989.81
200$71.68820$14,337.64
600$67.09538$40,257.23
1,000$65.60757$65,607.57
Manufacturers Standard Package