400SXW22MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $6.43840
Datasheet

Upgrade


Rubycon
In Stock: 2,203
Unit Price: $16.20000
Datasheet

Upgrade


Rubycon
In Stock: 651
Unit Price: $20.88000
Datasheet

Upgrade


Rubycon
In Stock: 583
Unit Price: $16.94000
Datasheet

Upgrade


TDK
In Stock: 2,565
Unit Price: $19.07000
Datasheet

Upgrade


Panasonic Industry
In Stock: 256
Unit Price: $20.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,795
Unit Price: $20.22000
Datasheet

Upgrade


KEMET
In Stock: 7,123
Unit Price: $13.65000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $11.63335
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.59016
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.35757
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.53483
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $13.24000
Datasheet

Upgrade


Nichicon
In Stock: 388
Unit Price: $23.84000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXW22MEFC16X20

DigiKey Part Number
1189-400SXW22MEFC16X20-ND
Manufacturer
Manufacturer Product Number
400SXW22MEFC16X20
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXW22MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
195.5 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes