Parametric Equivalent
Parametric Equivalent

MAL215296223E3 | |
|---|---|
DigiKey Part Number | MAL215296223E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215296223E3 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Part Status Active | Impedance 3.8 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215296225E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215296225E3-ND | $12.35757 | Parametric Equivalent |
| MAL215296226E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215296226E3-ND | $12.53483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.59016 | $12,590.16 |


