400SXC220MEFC30X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 95
Unit Price: $77.84000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $45.32000
Datasheet

Direct


Rubycon
In Stock: 88
Unit Price: $59.04000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $25.30220
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $66.84000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $44.81890
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $27.67520
Datasheet

Upgrade


Rubycon
In Stock: 102
Unit Price: $62.32000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $37.01600
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $39.17550
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $42.25960
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $32.03930
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $64.70000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 111
Unit Price: $76.36000
Datasheet
200SXC1000MEFC30X45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXC220MEFC30X35

DigiKey Part Number
400SXC220MEFC30X35-ND
Manufacturer
Manufacturer Product Number
400SXC220MEFC30X35
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXC220MEFC30X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.24 A @ 120 Hz
Ripple Current @ High Frequency
1.426 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$28.41660$2,841.66
Manufacturers Standard Package