400MXH470MEFCSN25X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $36.57500
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $41.86225
Datasheet

Parametric Equivalent


Rubycon
In Stock: 472
Unit Price: $92.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $46.33885
Datasheet

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: $100.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 815
Unit Price: $112.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $42.80223
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $47.22429
Datasheet

Parametric Equivalent


TDK
In Stock: 482
Unit Price: $81.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $70.33825
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $59.28192
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $62.24870
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 199
Unit Price: $78.84000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 90
Unit Price: $89.37000
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXH470MEFCSN25X50

DigiKey Part Number
400MXH470MEFCSN25X50-ND
Manufacturer
Manufacturer Product Number
400MXH470MEFCSN25X50
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXH470MEFCSN25X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.07 A @ 120 Hz
Ripple Current @ High Frequency
2.898 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$45.02790$9,005.58
Manufacturers Standard Package