
EKHX401VSN471MQ45S | |
|---|---|
DigiKey Part Number | 565-EKHX401VSN471MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX401VSN471MQ45S |
Description | CAP ALUM 470UF 20% 400V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX401VSN471MQ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3667 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.55000 | $143.55 |
| 10 | $105.94200 | $1,059.42 |
| 50 | $90.44960 | $4,522.48 |
| 200 | $81.53465 | $16,306.93 |
| 600 | $76.48462 | $45,890.77 |
| 1,000 | $75.44871 | $75,448.71 |

