Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

400CFX2.2MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 400CFX2.2MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 400CFX2.2MEFC8X11.5 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CFX2.2MEFC8X11.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | $5.76000 | Upgrade |
| 400LLE2R2MEFC8X11.5 | Rubycon | 0 | 1189-1329-ND | $4.69000 | Upgrade |
| 400BXC2.2MEFC8X11.5 | Rubycon | 762 | 1189-2280-ND | $5.43000 | Parametric Equivalent |
| 400BXC2.2MEFCT78X11.5 | Rubycon | 0 | 400BXC2.2MEFCT78X11.5-ND | $1.11730 | Parametric Equivalent |
| 400BXC2R2MEFC8X11.5 | Rubycon | 0 | 1189-400BXC2R2MEFC8X11.5-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.05758 | $2,115.16 |







