Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXC2.2MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 400BXC2.2MEFCT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXC2.2MEFCT78X11.5 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC2.2MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE2.2MEFCTA8X11.5 | Rubycon | 0 | 400LLE2.2MEFCTA8X11.5-ND | $1.31836 | Upgrade |
| 400BXC2.2MEFC8X11.5 | Rubycon | 762 | 1189-2280-ND | $5.43000 | Parametric Equivalent |
| 400BXC2R2MEFC8X11.5 | Rubycon | 0 | 1189-400BXC2R2MEFC8X11.5-ND | $4.77000 | Parametric Equivalent |
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | $5.76000 | Parametric Equivalent |
| 400LLE2.2MEFCT78X11.5 | Rubycon | 0 | 400LLE2.2MEFCT78X11.5-ND | $1.31836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.11730 | $2,234.60 |




