400BXW27MEFC10X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW82MEFR18X25

DigiKey Part Number
1189-3155-ND
Manufacturer
Manufacturer Product Number
400BXW82MEFR18X25
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW82MEFR18X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.22000$30.22
10$20.40400$204.04
50$16.32020$816.01
400$13.07190$5,228.76
800$12.33283$9,866.26
1,200$11.96001$14,352.01
2,800$11.30048$31,641.34
5,200$10.90514$56,706.73
Manufacturers Standard Package