
400BXC1R5MEFC10X12.5 | |
---|---|
DigiKey Part Number | 400BXC1R5MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 400BXC1R5MEFC10X12.5 |
Description | CAP ALUM 1.5UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC1R5MEFC10X12.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $3.62700 | $36.27 |
50 | $2.71220 | $135.61 |
100 | $2.42210 | $242.21 |
500 | $1.92168 | $960.84 |
1,000 | $1.76369 | $1,763.69 |
3,000 | $1.56611 | $4,698.33 |
5,000 | $1.49220 | $7,461.00 |