385MXC120MEFC25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $52.65880
Datasheet

Upgrade


Rubycon
In Stock: 196
Unit Price: $38.76000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.28035
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $18.84630
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $17.51530
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $101.21825
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.27215
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $15.29710
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.47945
Datasheet

Upgrade


Rubycon
In Stock: 106
Unit Price: $38.18000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.54795
Datasheet

Upgrade


Rubycon
In Stock: 188
Unit Price: $45.16000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $18.26948
Datasheet

Upgrade


Chemi-Con
In Stock: 292
Unit Price: $32.76000
Datasheet
10MXC12000MEFC20X35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385MXC120MEFC25X25

DigiKey Part Number
385MXC120MEFC25X25-ND
Manufacturer
Manufacturer Product Number
385MXC120MEFC25X25
Description
CAP ALUM 120UF 20% 385V SNAP TH
Customer Reference
Detailed Description
120 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
385MXC120MEFC25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Ripple Current @ High Frequency
994 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$45.84490$9,168.98
Manufacturers Standard Package