25,4mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN121MQ25S

DigiKey Part Number
565-EKMM401VSN121MQ25S-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN121MQ25S
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.072Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
2.072Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Ripple Current @ High Frequency
1.0439 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.76000$32.76
10$22.26000$222.60
50$17.90000$895.00
200$15.38455$3,076.91
600$13.95678$8,374.07
1,000$13.42334$13,423.34
2,600$12.60202$32,765.25
5,000$12.42002$62,100.10
Manufacturers Standard Package