
35TXV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2125-2-ND - Tape & Reel (TR) 1189-2125-1-ND - Cut Tape (CT) 1189-2125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV33M6.3X8 |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV33M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.31200 | $33.12 |
| 50 | $2.47520 | $123.76 |
| 100 | $2.20850 | $220.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.70150 | $1,531.35 |
| 1,800 | $1.57156 | $2,828.81 |
| 2,700 | $1.50597 | $4,066.12 |
| 4,500 | $1.43283 | $6,447.74 |
| 6,300 | $1.38985 | $8,756.06 |
| 9,000 | $1.34832 | $12,134.88 |
| 10,800 | $1.32857 | $14,348.56 |
| 21,600 | $1.26173 | $27,253.37 |
| 22,500 | $1.25817 | $28,308.83 |

