
10TXV100M6.3X8 | |
---|---|
DigiKey Part Number | 1189-2112-2-ND - Tape & Reel (TR) 1189-2112-1-ND - Cut Tape (CT) 1189-2112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TXV100M6.3X8 |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TXV100M6.3X8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.37400 | $33.74 |
50 | $2.52100 | $126.05 |
100 | $2.25060 | $225.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.73582 | $1,562.24 |
1,800 | $1.60376 | $2,886.77 |
2,700 | $1.53710 | $4,150.17 |
4,500 | $1.46278 | $6,582.51 |
6,300 | $1.41909 | $8,940.27 |
9,000 | $1.37688 | $12,391.92 |
10,800 | $1.35681 | $14,653.55 |
21,600 | $1.28889 | $27,840.02 |
22,500 | $1.28526 | $28,918.35 |