
35TGV560M12.5X16 | |
---|---|
DigiKey Part Number | 1189-2677-2-ND - Tape & Reel (TR) 1189-2677-1-ND - Cut Tape (CT) 1189-2677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TGV560M12.5X16 |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 74mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TGV560M12.5X16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.65000 | $17.65 |
10 | $11.58400 | $115.84 |
50 | $9.07580 | $453.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $8.25720 | $1,238.58 |
300 | $7.63667 | $2,291.00 |
450 | $7.32342 | $3,295.54 |
750 | $6.97436 | $5,230.77 |
1,050 | $6.76907 | $7,107.52 |
1,500 | $6.57076 | $9,856.14 |
1,800 | $6.47652 | $11,657.74 |
3,600 | $6.15736 | $22,166.50 |
3,750 | $6.14039 | $23,026.46 |