
35TGV100M10X10.5 | |
---|---|
DigiKey Part Number | 1189-4125-2-ND - Tape & Reel (TR) 1189-4125-1-ND - Cut Tape (CT) 1189-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TGV100M10X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $6.78800 | $67.88 |
50 | $5.20520 | $260.26 |
100 | $4.70450 | $470.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.02536 | $2,012.68 |
1,000 | $3.74075 | $3,740.75 |
1,500 | $3.59714 | $5,395.71 |
2,500 | $3.43696 | $8,592.40 |
3,500 | $3.34285 | $11,699.98 |
5,000 | $3.25193 | $16,259.65 |
6,000 | $3.20869 | $19,252.14 |
12,000 | $3.06238 | $36,748.56 |
12,500 | $3.05458 | $38,182.25 |