Direct
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

6.3SKV220M6.3X5.5 | |
|---|---|
DigiKey Part Number  | 1189-2497-2-ND - Tape & Reel (TR) 1189-2497-1-ND - Cut Tape (CT) 1189-2497-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 6.3SKV220M6.3X5.5  | 
Description  | CAP ALUM 220UF 20% 6.3V SMD  | 
Customer Reference  | |
Detailed Description  | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 6.3SKV220M6.3X5.5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 74 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 88.8 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.217" (5.50mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 









