
6.3YXS1200MEFC8X16 | |
---|---|
DigiKey Part Number | 1189-6.3YXS1200MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS1200MEFC8X16 |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $2.90800 | $29.08 |
50 | $2.15660 | $107.83 |
100 | $1.91890 | $191.89 |
500 | $1.50784 | $753.92 |
1,000 | $1.37811 | $1,378.11 |
3,000 | $1.21574 | $3,647.22 |
5,000 | $1.15500 | $5,775.00 |