
25TLV3300M18X21.5 | |
---|---|
DigiKey Part Number | 1189-2101-2-ND - Tape & Reel (TR) 1189-2101-1-ND - Cut Tape (CT) 1189-2101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TLV3300M18X21.5 |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TLV3300M18X21.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.584 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.89000 | $29.89 |
10 | $20.18300 | $201.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $16.12747 | $1,209.56 |
150 | $14.93633 | $2,240.45 |
225 | $14.33533 | $3,225.45 |
375 | $13.66531 | $5,124.49 |
525 | $13.27149 | $6,967.53 |
750 | $12.89083 | $9,668.12 |
900 | $12.70990 | $11,438.91 |
1,800 | $12.09758 | $21,775.64 |
1,875 | $12.06492 | $22,621.73 |