PZE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PZE330M10X9

DigiKey Part Number
25PZE330M10X9-ND
Manufacturer
Manufacturer Product Number
25PZE330M10X9
Description
CAP ALUM HYBRID 330UF 20% 25V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PZE330M10X9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.41000$17.41
10$11.43800$114.38
50$8.93520$446.76
100$8.14450$814.45
500$6.78458$3,392.29
1,000$6.35655$6,356.55
3,000$5.82176$17,465.28
5,000$5.62196$28,109.80
Manufacturers Standard Package