PK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PK2200MEFCG412.5X20

DigiKey Part Number
1189-25PK2200MEFCG4125X20CT-ND - Cut Tape (CT)
1189-25PK2200MEFCG4125X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25PK2200MEFCG412.5X20
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25PK2200MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
1.725 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.31000$9.31
10$5.95500$59.55
50$4.54520$227.26
100$4.09920$409.92
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.48734$1,743.67
1,000$3.23305$3,233.05
1,500$3.10477$4,657.15
2,500$2.96172$7,404.30
3,500$2.87766$10,071.81
5,000$2.79643$13,982.15
6,000$2.75781$16,546.86
12,000$2.62710$31,525.20
12,500$2.62013$32,751.62
Manufacturers Standard Package