25PK4700MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $6.47063
Datasheet

Upgrade


Nichicon
In Stock: 106
Unit Price: $33.92000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 373
Unit Price: $16.88000
Datasheet
PK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PK4700MEFCGC16X25

DigiKey Part Number
25PK4700MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25PK4700MEFCGC16X25
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25PK4700MEFCGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
2.438 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
600$5.91620$3,549.72
Manufacturers Standard Package