4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1E472MHD1TN

DigiKey Part Number
493-12566-1-ND - Cut Tape (CT)
493-12566-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1E472MHD1TN
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1E472MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.51000$17.51
10$11.50200$115.02
50$8.98780$449.39
100$8.19440$819.44
Tape & Box (TB)
QuantityUnit PriceExt Price
250$7.34672$1,836.68
500$6.82992$3,414.96
750$6.56909$4,926.82
1,250$6.27834$7,847.93
1,750$6.10745$10,688.04
2,500$5.94237$14,855.93
Manufacturers Standard Package