200USC680MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.56000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.97430
Datasheet

Direct


Nichicon
In Stock: 200
Unit Price: $44.55000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $17.72515
Datasheet
10USC10000MEFC20X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200USC680MEFC30X25

DigiKey Part Number
200USC680MEFC30X25-ND
Manufacturer
Manufacturer Product Number
200USC680MEFC30X25
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
200USC680MEFC30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.48 A @ 120 Hz
Ripple Current @ High Frequency
3.72 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$20.87840$2,087.84
Manufacturers Standard Package