200SXG1000MEFCSN30X35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $42.93020
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $41.08690
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $29.76180
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $44.18810
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $46.94000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $28.91995
Datasheet

Direct


Chemi-Con
In Stock: 1,005
Unit Price: $51.71000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $69.23684
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $31.86963
Datasheet

Upgrade


Chemi-Con
In Stock: 2,285
Unit Price: $66.35000
Datasheet

Upgrade


Nichicon
In Stock: 115
Unit Price: $60.59000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $28.75798
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,659
Unit Price: $59.19000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 839
Unit Price: $47.60000
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXG1000MEFCSN30X35

DigiKey Part Number
200SXG1000MEFCSN30X35-ND
Manufacturer
Manufacturer Product Number
200SXG1000MEFCSN30X35
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXG1000MEFCSN30X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
3.36 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$35.08030$3,508.03
Manufacturers Standard Package