381LQ102M200K032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: $69.23684
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $31.86963
Datasheet

Direct


Nichicon
In Stock: 104
Unit Price: $58.87000
Datasheet
Image for 381LQ102M200K032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ102M200K032

DigiKey Part Number
381LQ102M200K032-ND
Manufacturer
Manufacturer Product Number
381LQ102M200K032
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
3.22 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$29.63275$88,898.25