200SXC180MEFC22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $16.31925
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $13.58190
Datasheet

Upgrade


Chemi-Con
In Stock: 164
Unit Price: $31.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $14.32432
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $13.04264
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $13.81276
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $40.20000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $21.82512
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $8.39582
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $8.93967
Datasheet
180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC180MEFC22X25

DigiKey Part Number
200SXC180MEFC22X25-ND
Manufacturer
Manufacturer Product Number
200SXC180MEFC22X25
Description
CAP ALUM 180UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC180MEFC22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
885 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$19.92315$3,984.63
Manufacturers Standard Package