200MXG220MEFCSN22X25 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2,991
Unit Price: $25.40000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1,603
Unit Price: $38.39000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7,491
Unit Price: $34.86000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.02610
Datasheet

Parametric Equivalent


TDK
In Stock: 449
Unit Price: $31.98000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $16.70519
Datasheet

Parametric Equivalent


TDK
In Stock: 467
Unit Price: $44.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 192
Unit Price: $30.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,046
Unit Price: $28.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 151
Unit Price: $28.28000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MXG220MEFCSN22X25

DigiKey Part Number
1189-200MXG220MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
200MXG220MEFCSN22X25
Description
CAP ALUM 220UF 20% 200V SNAP TH
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200MXG220MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes