381LX221M250H012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1,603
Unit Price: $38.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $13.14495
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $14.76870
Datasheet

Parametric Equivalent


TDK
In Stock: 449
Unit Price: $31.98000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $16.70519
Datasheet

Parametric Equivalent


TDK
In Stock: 467
Unit Price: $44.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 192
Unit Price: $30.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,046
Unit Price: $28.45000
Datasheet
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX221M250H012

DigiKey Part Number
381LX221M250H012-ND
Manufacturer
Manufacturer Product Number
381LX221M250H012
Description
CAP ALUM 220UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
905mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$17.02610$51,078.30