
200LLE6R8MEFC8X9 | |
---|---|
DigiKey Part Number | 1189-1183-ND |
Manufacturer | |
Manufacturer Product Number | 200LLE6R8MEFC8X9 |
Description | CAP ALUM 6.8UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LLE6R8MEFC8X9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 62 mA @ 120 Hz | |
Ripple Current @ High Frequency | 117 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.71800 | $27.18 |
50 | $2.01340 | $100.67 |
100 | $1.78840 | $178.84 |
500 | $1.40112 | $700.56 |
2,000 | $1.17713 | $2,354.26 |
4,000 | $1.09256 | $4,370.24 |
6,000 | $1.04987 | $6,299.22 |