200BXF47MRI10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.33545
Datasheet

Parametric Equivalent


Rubycon
In Stock: 889
Unit Price: $8.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,541
Unit Price: $8.95000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $2.32794
Datasheet

Upgrade


Nichicon
In Stock: 1,395
Unit Price: $10.43000
Datasheet
BXF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXF47MRI10X20

DigiKey Part Number
200BXF47MRI10X20-ND
Manufacturer
Manufacturer Product Number
200BXF47MRI10X20
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200BXF47MRI10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes