16ZLS2700MEFC12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.67945
Datasheet

Parametric Equivalent


Rubycon
In Stock: 892
Unit Price: $12.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.67468
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,000
Unit Price: $15.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.41009
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 300
Unit Price: $14.80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 400
Unit Price: $15.54000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 484
Unit Price: $15.79000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,487
Unit Price: $17.59000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,100
Unit Price: $18.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $4.55133
Datasheet

Parametric Equivalent


Nichicon
In Stock: 498
Unit Price: $14.47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 800
Unit Price: $14.47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 495
Unit Price: $18.01000
Datasheet
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLS2700MEFC12.5X25

DigiKey Part Number
1189-2579-ND
Manufacturer
Manufacturer Product Number
16ZLS2700MEFC12.5X25
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLS2700MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.03 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.75065$3,750.65
Manufacturers Standard Package