


860160378039 | |
---|---|
DigiKey Part Number | 732-9492-1-ND - Cut Tape (CT) 732-9492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160378039 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160378039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.436 A @ 100 kHz | |
Impedance | 76 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
50 | $12.61200 | $630.60 |
100 | $10.98630 | $1,098.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $8.79397 | $2,638.19 |
600 | $7.68550 | $4,611.30 |
1,500 | $7.33078 | $10,996.17 |