
16ZLQ5600MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-3640-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLQ5600MEFC16X25 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLQ5600MEFC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.716 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.88 A @ 100 kHz | |
Impedance | 11 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $11.28300 | $112.83 |
| 50 | $8.81120 | $440.56 |
| 200 | $7.38180 | $1,476.36 |
| 600 | $6.56950 | $3,941.70 |
| 1,000 | $6.26565 | $6,265.65 |
| 2,600 | $5.79784 | $15,074.38 |
| 5,000 | $5.54018 | $27,700.90 |

