25ZLG470MEFC8X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $5.34000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 792
Unit Price: $5.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.46228
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.40826
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.74847
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,136
Unit Price: $7.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $7.73000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15,135
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 608
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,501
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 43
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 925
Unit Price: $6.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.84726
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLG470MEFC8X20

DigiKey Part Number
25ZLG470MEFC8X20-ND
Manufacturer
Manufacturer Product Number
25ZLG470MEFC8X20
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLG470MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.74847$1,748.47
Manufacturers Standard Package