16YXH680MEFCT78X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $1.44476
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.69174
Datasheet

Parametric Equivalent


Rubycon
In Stock: 368
Unit Price: $10.36000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 121
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 348
Unit Price: $7.73000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $3.68405
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.97473
Datasheet

Parametric Equivalent


Nichicon
In Stock: 999
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: $7.15000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH680MEFCT78X20

DigiKey Part Number
16YXH680MEFCT78X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXH680MEFCT78X20
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH680MEFCT78X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
577.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes