



UHE1C681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1C681MPD1TACT-ND - Cut Tape (CT) UHE1C681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C681MPD1TA |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C681MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 787.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.55500 | $45.55 |
| 50 | $3.43320 | $171.66 |
| 100 | $3.07900 | $307.90 |
| 500 | $2.46710 | $1,233.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.27407 | $2,274.07 |
| 2,000 | $2.11367 | $4,227.34 |
| 3,000 | $2.03271 | $6,098.13 |
| 5,000 | $1.94249 | $9,712.45 |
| 7,000 | $1.88944 | $13,226.08 |
| 10,000 | $1.83820 | $18,382.00 |

