16SZV33M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 884
Unit Price: $3.83000
Datasheet

Direct


Würth Elektronik
In Stock: 0
Unit Price: $2.12000
Datasheet

Direct


Würth Elektronik
In Stock: 772
Unit Price: $1.88000
Datasheet

Direct


Nichicon
In Stock: 733
Unit Price: $3.34000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,796
Unit Price: $2.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 81
Unit Price: $2.61000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,016
Unit Price: $2.20000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.62161
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.40055
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,315
Unit Price: $5.14000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,282
Unit Price: $5.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72000
Datasheet

Upgrade


KEMET
In Stock: 17,896
Unit Price: $3.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.67236
Datasheet
SZV SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SZV33M6.3X5.5

DigiKey Part Number
1189-2421-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16SZV33M6.3X5.5
Description
CAP ALUM 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SZV33M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes