16SKV47M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2,000
Unit Price: $3.87000
Datasheet

Upgrade


Rubycon
In Stock: 533
Unit Price: $3.87000
Datasheet

Upgrade


Rubycon
In Stock: 673
Unit Price: $3.79000
Datasheet

Direct


Würth Elektronik
In Stock: 4,418
Unit Price: $2.30000
Datasheet

Direct


Nichicon
In Stock: 1,679
Unit Price: $4.12000
Datasheet

Direct


Nichicon
In Stock: 3,124
Unit Price: $4.12000
Datasheet

Direct


Nichicon
In Stock: 20,194
Unit Price: $4.12000
Datasheet

Direct


Nichicon
In Stock: 8,132
Unit Price: $5.19000
Datasheet

Direct


Nichicon
In Stock: 14,727
Unit Price: $3.87000
Datasheet

Direct


Nichicon
In Stock: 5,411
Unit Price: $3.05000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 49,394
Unit Price: $5.43000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,811
Unit Price: $2.39000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,883
Unit Price: $2.96000
Datasheet

Upgrade


Würth Elektronik
In Stock: 13,476
Unit Price: $2.22000
Datasheet
SKV-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SKV47M6.3X5.5

DigiKey Part Number
1189-16SKV47M6.3X5.5TR-ND - Tape & Reel (TR)
1189-16SKV47M6.3X5.5CT-ND - Cut Tape (CT)
1189-16SKV47M6.3X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SKV47M6.3X5.5
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SKV47M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
84 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes