



UWT1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-2176-2-ND - Tape & Reel (TR) 493-2176-1-ND - Cut Tape (CT) 493-2176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.96500 | $19.65 |
| 50 | $1.43720 | $71.86 |
| 100 | $1.27100 | $127.10 |
| 500 | $0.98246 | $491.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.89129 | $891.29 |
| 2,000 | $0.81541 | $1,630.82 |
| 3,000 | $0.77710 | $2,331.30 |
| 5,000 | $0.73436 | $3,671.80 |
| 7,000 | $0.70923 | $4,964.61 |
| 10,000 | $0.68494 | $6,849.40 |

