16SJV47M6.3X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 720
Unit Price: $5.75000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.09469
Datasheet

Direct


Würth Elektronik
In Stock: 4,619
Unit Price: $2.30000
Datasheet

Direct


KEMET
In Stock: 5,160
Unit Price: $4.43000
Datasheet

Direct


Nichicon
In Stock: 1,878
Unit Price: $6.90000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 37,648
Unit Price: $4.02000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,431
Unit Price: $4.43000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,047
Unit Price: $6.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 774
Unit Price: $3.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.70125
Datasheet

Upgrade


KEMET
In Stock: 44,422
Unit Price: $4.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.71462
Datasheet

Upgrade


Nichicon
In Stock: 8,132
Unit Price: $5.17000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3,713
Unit Price: $2.87000
Datasheet
SJV-SERIES-6.3x6.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SJV47M6.3X6.1

DigiKey Part Number
1189-2415-2-ND - Tape & Reel (TR)
1189-2415-1-ND - Cut Tape (CT)
1189-2415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SJV47M6.3X6.1
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SJV47M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes