EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV476M025A9GAA

DigiKey Part Number
399-6735-2-ND - Tape & Reel (TR)
399-6735-1-ND - Cut Tape (CT)
399-6735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV476M025A9GAA
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV476M025A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
520mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
520 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.64mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
10$2.75800$27.58
50$2.04820$102.41
100$1.82260$182.26
500$1.43122$715.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.12095$1,120.95
2,000$1.03300$2,066.00
3,000$0.98855$2,965.65
5,000$0.93901$4,695.05
7,000$0.90988$6,369.16
10,000$0.89012$8,901.20
Manufacturers Standard Package