
16SEV470M10X10.5 | |
---|---|
DigiKey Part Number | 1189-2403-2-ND - Tape & Reel (TR) 1189-2403-1-ND - Cut Tape (CT) 1189-2403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV470M10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV470M10X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 828 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.33000 | $8.33 |
10 | $5.29400 | $52.94 |
50 | $4.02400 | $201.20 |
100 | $3.61970 | $361.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.06436 | $1,532.18 |
1,000 | $2.83489 | $2,834.89 |
1,500 | $2.71908 | $4,078.62 |
2,500 | $2.58993 | $6,474.82 |
3,500 | $2.51400 | $8,799.00 |
5,000 | $2.44067 | $12,203.35 |
6,000 | $2.40578 | $14,434.68 |
12,000 | $2.28776 | $27,453.12 |
12,500 | $2.28147 | $28,518.38 |