
16JEV470M8X10.5 | |
---|---|
DigiKey Part Number | 1189-16JEV470M8X10.5TR-ND - Tape & Reel (TR) 1189-16JEV470M8X10.5CT-ND - Cut Tape (CT) 1189-16JEV470M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JEV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JEV470M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 462 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.98400 | $39.84 |
50 | $2.96840 | $148.42 |
100 | $2.64820 | $264.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.10476 | $1,052.38 |
1,000 | $1.93790 | $1,937.90 |
2,500 | $1.76382 | $4,409.55 |
5,000 | $1.66039 | $8,301.95 |
12,500 | $1.57642 | $19,705.25 |
25,000 | $1.48927 | $37,231.75 |
50,000 | $1.43767 | $71,883.50 |