LLE Series 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLG1000MEFCT810X16

DigiKey Part Number
1189-10ZLG1000MEFCT810X16CT-ND - Cut Tape (CT)
1189-10ZLG1000MEFCT810X16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLG1000MEFCT810X16
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLG1000MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.092 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.13000$6.13
10$3.87200$38.72
50$2.90820$145.41
100$2.60180$260.18
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.17280$1,086.40
1,000$1.99838$1,998.38
1,500$1.91035$2,865.53
2,500$1.81214$4,530.35
3,500$1.75445$6,140.57
5,000$1.69868$8,493.40
6,000$1.67217$10,033.02
12,000$1.58239$18,988.68
12,500$1.57760$19,720.00
Manufacturers Standard Package