10ZLG680MT810X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.33043
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.45499
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.78688
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.56354
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 589
Unit Price: $5.17000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $4.43000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.64202
Datasheet

Upgrade


Nichicon
In Stock: 2,476
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,366
Unit Price: $5.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,390
Unit Price: $4.93000
Datasheet
LLE Series 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLG680MT810X12.5

DigiKey Part Number
10ZLG680MT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLG680MT810X12.5
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLG680MT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
786.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.67570$837.85
Manufacturers Standard Package